| Quantity | Price |
|---|---|
| 1+ | $58.110 |
Product Information
Product Overview
Gravity starter Kit for Arduino is a plug&play electronics toolkit that provides Arduino beginners and makers with the easiest experience of learning and playing with the Arduino platform. It includes a DFRduino UNO R3 microcontroller which functions exactly the same as Arduino UNO and 12 most popular and interesting electric components and sensors. Sensors in the kit belongs to DFRobot’s Gravity Series. These sensor are built highly modularized and interact with microcontrollers with 3-pin pinhead. Kit is also provided with tutorial which aims to help Arduino learners understand Arduino programming. It also includes instruction for building projects from lighting up an LED to eventually use multiple components to make a real project such as “Fire Alarm” or “Weather Station". The tutorial is full of graph and is written in a simply way that anyone could build their own project using Gravity Starter Kit with no difficulty.
- 6 x AA batteries or 6 to 12VAC power adapter power supply
- Dimension is 220cm x 165cm x 65cm, weight is 300g
- All components included in the kit are fully compatible with Arduino microcontrollers
- Making projects will just be as simple as building blocks
- With IO expansion shield, sensors can be connected directly onto board without jumper or bread board
Contents
DFR0216 DFRduino UNO R3 x1, DFR0265 gravity: IO expansion shield for Arduino V7.1 x1 DFR0031-R gravity: digital piranha LED module-red x 1, DFR0031-G gravity: digital piranha LED module - green x 1, DFR0031-Y Gravity: digital piranha LED module-yellow x 1, DFR0029 gravity: digital push button x 1, DFR0026 x 1, DFR0034 x 1, DFR0054 x1, DFR0032 x 1, SEN0171 x 1, DFR0028 x 1, SEN0019 x 1, SER0039 x 1, FIT0141 6xAA battery holder with DC2.1 power jack x 1, FIT0056 USB cable A-B x 1.
Technical Specifications
Microchip
megaAVR
-
DFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories
No SVHC (04-Feb-2026)
8bit
AVR
ATmega328P
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate