• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  VNCLO-START1

                                                                                                  Development Module, VNC2, USB Host, Interface, USB 2.0 Host/Controller

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI VNCLO-START1
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNCLO-START1
                                                                                                  Newark Part No.39T5978
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 41 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$71.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $71.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNCLO-START1
                                                                                                  Newark Part No.39T5978
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The VNCLO-START1 is a development kit platform for the Vinculum-II (VNC2) USB host/device controller. This development kit combines the Vinculo motherboard with the VNC2 debugger/programmer module. The Vinculum-II supports dual USB host/device interfaces, FIFO, SPI, I2C, PWM and UART. On board is a 10bit, 8 channel ADC and 38 GPIO which are available for quick prototyping. This development platform features a free software development suite including a full featured C compiler, real time operating system and USB host/device software stack for HID, CDC, HUB, printer and BOMS (FAT file system). The new starter kit (VNCLO-START1) provides a cost effective rapid development solution at a cost effective price.

                                                                                                  • Vinco mother board is based on VNC2-64Q microcontroller
                                                                                                  • Superset of the Arduino Duemilanove/Uno development boards
                                                                                                  • FTDI integrated development environment including code editor, compiler, assembler and debugger
                                                                                                  • Precompiled drivers for a variety of interfaces eg. USB, UART, SPI
                                                                                                  • Compatible with existing Arduino shields
                                                                                                  • VNC2 DEBUG MODULE is a programmer and debugger for VNC2 IC designs
                                                                                                  • UHCI/OHCI /EHCI host controller compatible
                                                                                                  • USB 2.0 full speed compatible
                                                                                                  • On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
                                                                                                  • One USB mini B type socket to connect with a PC

                                                                                                  Contents

                                                                                                  Vinco motherboard, VNC2 DEBUG MODULE.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.