2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    KITLEDXMC1202AS01TOBO1

                                                                                                    EVALUATION BRD, RGB LED LIGHTING SHIELD

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON KITLEDXMC1202AS01TOBO1
                                                                                                    INFINEON KITLEDXMC1202AS01TOBO1
                                                                                                    INFINEON KITLEDXMC1202AS01TOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKITLEDXMC1202AS01TOBO1
                                                                                                    Newark Part No.93X7451
                                                                                                    Also Known AsKIT_LED_XMC1202_AS_01, SP001279036
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKITLEDXMC1202AS01TOBO1
                                                                                                    Newark Part No.93X7451
                                                                                                    Also Known AsKIT_LED_XMC1202_AS_01, SP001279036
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0
                                                                                                    Silicon Core NumberXMC1202
                                                                                                    Silicon Family NameXMC1200
                                                                                                    For Use WithArduino Uno R3 & Infineon XMC1100 Boot Kit
                                                                                                    Kit ContentsEvaluation Board XMC1202
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The RGB LED Lighting Shield from Infineon Technologies is one of the first intelligent evaluation boards compatible to both Arduino and Infineon’s XMC1100 BOOT KIT. The Lighting shield allows the adoption of different LED light engines to ensure fast prototyping and to make inexpensive evaluation easy. The RGB LED Lighting Shield offers 3 independent output channels for flicker-free control of multicolor LED light engines. The shield itself is controlled by a programmable XMC 32-bit ARM® powered MCU with embedded Brightness Color Control Unit (BCCU, XMC1200 MCU series). The BCCU hardware engine provides an extremely low-cost but very high-quality LED lighting solution. This automated and easy to configure hardware engine ensures smooth, eye-friendly dimming and color mixing for different topologies in an expandable design (with DALI/DMX or Radar for example).

                                                                                                    • Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon
                                                                                                    • Fully configurable for different light engines
                                                                                                    • Can be easily adapted/programmed to various light engines and any input voltage
                                                                                                    • Wide DC input voltage range
                                                                                                    • Simple I²C interface

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0

                                                                                                    Silicon Family Name

                                                                                                    XMC1200

                                                                                                    Kit Contents

                                                                                                    Evaluation Board XMC1202

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    XMC1202

                                                                                                    For Use With

                                                                                                    Arduino Uno R3 & Infineon XMC1100 Boot Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product