| Quantity | Price |
|---|---|
| 1+ | $46.450 |
Product Information
Product Overview
KIT0139 is a Gravity: throw-in type liquid level transmitter. This throw-in type liquid level transmitter adopts high-performance pressure sensing chip, with advanced circuit processing and temperature compensation technology. The level transmitter receives different pressures at different depths of liquid, which can be converted into corresponding current signals and output through the sensor. In this way, the depth of liquid can be measured. The shell of the transmitter is made of stainless steel, anti-corrosion and easy to clean. It can be directly placed in the liquid like water, oil or even mash with large viscosity. This product can provide a steady performance in all sorts of measurement conditions such as river, reservoir, city water supply, groundwater in urban, and basin.
- 5m cable length
- Measurement range from 0 to 5m
- Accuracy of 0.5%
- Output signal is 4-20mA
- Operating voltage range from 12 to 36V
- Operating temperature range from -20⁰C to 70⁰C
- IP68 rated
Contents
Throw-in type liquid level transmitter x1, Gravity: analog current to voltage converter(for 4~20mA Application) (SEN0262) x1.
Technical Specifications
Throw-in Type Liquid Level Transmitter
Gravity Series
Arduino UNO R3 Board
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate