ALPHAWIRE
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    101020912

                                                                                                    Oxygen Sensor Pro Module, with Cable, Arduino Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 101020912
                                                                                                    SEEED STUDIO 101020912
                                                                                                    SEEED STUDIO 101020912
                                                                                                    SEEED STUDIO 101020912
                                                                                                    SEEED STUDIO 101020912
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020912
                                                                                                    Newark Part No.42AK5716
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 110 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No101020912
                                                                                                    Newark Part No.42AK5716
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeOxygen Sensor Pro Module
                                                                                                    For Use WithArduino Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove - Oxygen Sensor Pro(GGC2330-O2) is an enhanced version of Grove - Oxygen Sensor(GG2020-O2), Compared to the Grove - Oxygen Sensor(GG2020-O2), It has a built-in temperature sensor to make temperature compensation, which can correct the measurement error caused by the temperature difference and make the measurement more accurate. On top of that, it is equipped with a high-performance microprocessor, which allows it to have digital output and analog voltage output capabilities at the same time, making the sensor easier to use and calibrate and shorten the development period.

                                                                                                    • Pre-calibration(with build-in MCU and temperature sensor)
                                                                                                    • High sensitivity and accuracy to toxic gas
                                                                                                    • Long life, low power consumption
                                                                                                    • Good stability
                                                                                                    • UART and analog voltage signal output

                                                                                                    Contents

                                                                                                    1 x 101020912, Grove oxygen sensor pro-GGC2330 (pre-calibration), 1 x grove cable.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Oxygen Sensor Pro Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product