2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    DFR0830

                                                                                                    Digital Tilt Sensor, 360°, 3.3 V to 5 V, Digital interface, Arduino UNO Board, Gravity Series

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR0830
                                                                                                    DFROBOT DFR0830
                                                                                                    DFROBOT DFR0830
                                                                                                    DFROBOT DFR0830
                                                                                                    DFROBOT DFR0830
                                                                                                    DFROBOT DFR0830
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0830
                                                                                                    Newark Part No.33AK3148
                                                                                                    Product RangeGravity Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0830
                                                                                                    Newark Part No.33AK3148
                                                                                                    Product RangeGravity Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDigital 360° Tilt Sensor
                                                                                                    For Use WithArduino UNO R3 Board
                                                                                                    Product RangeGravity Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR0830 is a Gravity: digital 360° tilt sensor for Arduino. This sensor contains a metal ball that moves along its special internal structure on the effect of gravitation force so as to make a connection or disconnection. Therefore, it can be used as a simple tilt switch. With digital input, this sensor can be used with an Arduino expansion board to realize various fun interactive works, meanwhile, safer than mercury tilt switch.

                                                                                                    • 3.3/5V compatible
                                                                                                    • 360° inclination detection
                                                                                                    • Sensitive trigger
                                                                                                    • Support graphical programming like Mind+

                                                                                                    Contents

                                                                                                    Gravity: digital 360° tilt sensor x1, Digital cable PH2.0-DuPont 3P x1.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Digital 360° Tilt Sensor

                                                                                                    Product Range

                                                                                                    Gravity Series

                                                                                                    For Use With

                                                                                                    Arduino UNO R3 Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product