ALPHAWIRE
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    SEN0539-EN

                                                                                                    Voice Recognition Module, Gravity, 3.3 V to 5 V, Arduino micro:bit, Raspberry Pi, ESP32 Boards

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT SEN0539-EN
                                                                                                    DFROBOT SEN0539-EN
                                                                                                    DFROBOT SEN0539-EN
                                                                                                    DFROBOT SEN0539-EN
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0539-EN
                                                                                                    Newark Part No.73AM7426
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0539-EN
                                                                                                    Newark Part No.73AM7426
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsGravity Voice Recognition Module - I2C & UART (V1.1), Gravity-4Pin I2C/UART Sensor Connector
                                                                                                    For Use WithArduino micro:bit, Raspberry Pi, ESP32 - I2C & UART Boards
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SEN0539-EN is a Gravity: offline language learning voice recognition sensor module for micro:bit / Arduino / ESP32 - I2C & UART. It is ideal for human-computer interaction, machine learning, voice assistants, and smart home voice control projects. It is easy to use and compatible with Arduino, micro:bit, and ESP32, with detailed tutorials provided. It offers plug-and-play functionality through I2C and UART. The module features 121 built-in command words commonly used in education and smart home settings and supports 17 customized commands (e.g., recording a cat's meow for an automatic feeder). The module is highly integrated, including an onboard speaker and microphone, providing real-time voice feedback. Suitable for voice recognition interaction, voice-controlled terminal, competition and project development.

                                                                                                    • 121 pre-programmed commands: ready for immediate use without any setup
                                                                                                    • Self-learning capability: supports the addition of 17 customized command words
                                                                                                    • Offline operation, enhanced privacy: no network required
                                                                                                    • High integration: includes an onboard speaker and microphone
                                                                                                    • Instant voice feedback: provides real-time recognition results
                                                                                                    • 3.3 to 5V operating voltage, maximum operating current is less than equal to 370mA (5V)
                                                                                                    • 0x64 I2C address
                                                                                                    • Onboard microphone sensitivity is -28dB
                                                                                                    • Module size is 49x32mm/1.93 x1.26”
                                                                                                    • Operating temperature range from 0-70°C

                                                                                                    Contents

                                                                                                    Gravity: voice recognition module - I2C & UART (V1.1), Gravity-4P I2C/UART sensor connector.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino micro:bit, Raspberry Pi, ESP32 - I2C & UART Boards

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Gravity Voice Recognition Module - I2C & UART (V1.1), Gravity-4Pin I2C/UART Sensor Connector

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product