2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Relay Boards
                                                                                                    Print Page

                                                                                                    103020136

                                                                                                    Solid State Relay Board with Cable & Acrylic Shell, 8 Channel, 5 V, Arduino Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    SEEED STUDIO 103020136
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103020136
                                                                                                    Newark Part No.42AK5729
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103020136
                                                                                                    Newark Part No.42AK5729
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerOmron Electronic Components
                                                                                                    Accessory Type8-Channel Solid State Relay Board
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberG3MC202P
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithArduino Board
                                                                                                    Kit ContentsGrove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove - 8-Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.

                                                                                                    • Low power consumption
                                                                                                    • Zero cross
                                                                                                    • Long lasting
                                                                                                    • Optional I2C address
                                                                                                    • Eight-channel independent control
                                                                                                    • Input voltage is 5V
                                                                                                    • Rated load voltage is 100 to 240 VAC 50/60 Hz
                                                                                                    • Load current is 0.1 to 2A
                                                                                                    • Leakage current is 1.5mA maximum (at 200 VAC)
                                                                                                    • Insulation resistance is 1,000Mohm minimum (at 500VDC)

                                                                                                    Contents

                                                                                                    Grove - 8-channel solid state relay x 1, Grove cable x 1, A set of acrylic shell x 1.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Omron Electronic Components

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    G3MC202P

                                                                                                    For Use With

                                                                                                    Arduino Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    8-Channel Solid State Relay Board

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Grove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product