2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Relay Boards
                                                                                                  Print Page

                                                                                                  103020012

                                                                                                  Relay Board, SPDT, 30 A, 4.75 V to 5.25 V, Arduino & Raspberry Pi Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 103020012
                                                                                                  SEEED STUDIO 103020012
                                                                                                  SEEED STUDIO 103020012
                                                                                                  SEEED STUDIO 103020012
                                                                                                  SEEED STUDIO 103020012
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No103020012
                                                                                                  Newark Part No.42AK5721
                                                                                                  Product RangeGrove Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No103020012
                                                                                                  Newark Part No.42AK5721
                                                                                                  Product RangeGrove Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSPDT Relay Board
                                                                                                  Silicon ManufacturerNingbo Songle Relay
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberSLA-05VDC-SL-C
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithGrove Modules
                                                                                                  Kit ContentsGrove SPDT Relay Board SLA-05VDC-SL-C
                                                                                                  Product RangeGrove Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove - SPDT Relay is a high-quality single pole double throw relay(SPDT). The Relay consists of a coil, 1 common terminal, 1 normally closed(NC) terminal and one normally open(NO) terminal.

                                                                                                  • Grove interface compatible
                                                                                                  • High switching current
                                                                                                  • Arduino library ready
                                                                                                  • Dimension is 0.78 x 0.78 x 0.31inch
                                                                                                  • Switching voltage is 250VAC/30VDC, switching current is 30A
                                                                                                  • Operating ambient temperature range from -25 to 70°C

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  SPDT Relay Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  SLA-05VDC-SL-C

                                                                                                  For Use With

                                                                                                  Grove Modules

                                                                                                  Product Range

                                                                                                  Grove Series

                                                                                                  Silicon Manufacturer

                                                                                                  Ningbo Songle Relay

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Grove SPDT Relay Board SLA-05VDC-SL-C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.