2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    SEN0240

                                                                                                    EMG Sensor, Analog, Arduino Development Boards

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT SEN0240
                                                                                                    DFROBOT SEN0240
                                                                                                    DFROBOT SEN0240
                                                                                                    DFROBOT SEN0240
                                                                                                    DFROBOT SEN0240
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0240
                                                                                                    Newark Part No.88AH1501
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $61.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0240
                                                                                                    Newark Part No.88AH1501
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Accessory TypeANALOGUE EMG Sensor
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsEMG Dry Electrode Board, EMG Signal Transmitter Board, Wrist Belt, Electrode Cable, Analog Cable
                                                                                                    For Use WithArduino Development Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Gravity analogue EMG sensor by OYMotion integrates filtering circuit and amplified circuit. It amplifies minimal sEMG within ±1.5mV 1000 times and depresses noises (especially power frequency interference) by differential input and analogue filter circuit. The output signal is analogue which takes 1.5V as the reference voltage. The output voltage range is 0 to 3.0V. The signal strength depends on the intensity of muscle activities. The output signal waveform indicates the muscle activity and contributes to analyse and research the sEMG. Specifically, we can use Arduino as a controller to detect muscle activities, e.g. check whether the muscle is tense, the muscle strength.

                                                                                                    • Metal dry electrode, long life, easy to use
                                                                                                    • Differential input, high common mode rejection ratio
                                                                                                    • Low power consumption, single power supply
                                                                                                    • Supply voltage range from +3.3V to 5.5V
                                                                                                    • ±1.5mV detection range, PJ-342 electrode connector
                                                                                                    • PH2.0-3P module connector
                                                                                                    • Operating temperature range from 0°C to 50°C
                                                                                                    • Size is 22mm x 35mm (signal transmitter board), 22 x 35mm (dry electrode board)

                                                                                                    Contents

                                                                                                    EMG dry electrode board x1, Wrist belt x1, Electrode cable x1, EMG signal transmitter board x1, Gravity analogue cable 3 pin x1.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    EMG Dry Electrode Board, EMG Signal Transmitter Board, Wrist Belt, Electrode Cable, Analog Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    ANALOGUE EMG Sensor

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Development Boards

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product