• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    5678

                                                                                                    Clippable Detector Board, 2 V to 5.5 V Supply, 3 Channel, BBC micro:bit

                                                                                                    KITRONIK
                                                                                                    KITRONIK 5678
                                                                                                    KITRONIK 5678
                                                                                                    KITRONIK 5678
                                                                                                    KITRONIK 5678
                                                                                                    KITRONIK 5678
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5678
                                                                                                    Newark Part No.30AK1224
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5678
                                                                                                    Newark Part No.30AK1224
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Accessory TypeClippable Detector Board
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithBBC micro:bit
                                                                                                    Kit ContentsClippable Detector Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Clippable detector board V1.0 for the BBC micro:bit detects light, objects and can follow lines. The board is compatible directly with the BBC micro:bit and certain Kitronik boards, such as the Klip motor board. The board works by using phototransistors to detect the reflectiveness of different surfaces. The Clippable Detector board has 3 phototransistor sensors evenly spaced out from each other. The sensors provide an analogue voltage to the BBC micro:bit. Five connections are required for full operation. These connections match those on a BBC micro:bit and can be attached using either bolts or croc-clip leads.

                                                                                                    • Use the board to detect light, objects or to follow lines
                                                                                                    • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                    • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                    • Created custom MakeCode blocks to make the job of coding as easy as possible
                                                                                                    • Can also code it with MicroPython

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    BBC micro:bit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    Clippable Detector Board

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Clippable Detector Board

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.