2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Sensors
                                                                                                    Print Page

                                                                                                    SEN0286

                                                                                                    UVC SENSOR CAMERA BOARD, OV5640, 5MP/SBC

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT SEN0286
                                                                                                    DFROBOT SEN0286
                                                                                                    DFROBOT SEN0286
                                                                                                    DFROBOT SEN0286
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0286
                                                                                                    Newark Part No.03AM8254
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0286
                                                                                                    Newark Part No.03AM8254
                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberOV5640
                                                                                                    Kit ContentsLattePanda 5MP UVC Camera, USB2.0 Cable
                                                                                                    For Use WithDFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SEN0286 is a LattePanda 5MP UVC camera. This is a high-quality 5-megapixel image sensor with compatibility of different system. Compatible with LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta. UVC (USB video device class) made the camera has no need for any driver on windows, Linux or Android. USB 2.0 port, support OTG, auto-focus, automatic low light correction all these is for plug and play. With its small size, you can use it in your face/object recognition project, or even as a regular webcam.

                                                                                                    • OV5640 sensor
                                                                                                    • 2592 x 1944 pixel static images
                                                                                                    • 72° FOV
                                                                                                    • MJPEG & YUV support formats
                                                                                                    • Operation temperature range from -30 to 70°C
                                                                                                    • 5V power supply, 140mA operation current
                                                                                                    • USB2.0 interface
                                                                                                    • Module size is 0.35inch x 2.44inch

                                                                                                    Contents

                                                                                                    LattePanda 5MP UVC camera x1, 1m USB2.0 cable x1.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    OV5640

                                                                                                    For Use With

                                                                                                    DFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    LattePanda 5MP UVC Camera, USB2.0 Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product