2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    TEL0148

                                                                                                    Serial Data Logger Board, 3.3 V to 5 V, Arduino UNO R3 Board

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT TEL0148
                                                                                                    DFROBOT TEL0148
                                                                                                    DFROBOT TEL0148
                                                                                                    DFROBOT TEL0148
                                                                                                    DFROBOT TEL0148
                                                                                                    DFROBOT TEL0148
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0148
                                                                                                    Newark Part No.33AK3734
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0148
                                                                                                    Newark Part No.33AK3734
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithArduino UNO R3 Board
                                                                                                    Kit ContentsSerial Data Logger Board, 5P Black Single-Row Connector
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    TEL0148 is a Fermion: serial data logger for Arduino. This Fermion: Serial Data Logger can store data more conveniently, and supports direct data printing through serial port without additional codes. It is used for offline data collection, capture product debug logs and for robots and drones debug.

                                                                                                    • With USB function, no card reader required
                                                                                                    • Support multiple baud rates, with good compatibility
                                                                                                    • LED indicator for viewing data writing status visually
                                                                                                    • FAT32 file system, support 32GB TF card
                                                                                                    • On-board SAVE pin makes it easier to store data into separate files.
                                                                                                    • Supply voltage range from 3.3V to 5V, operating current is 23mA
                                                                                                    • Operating temperature range from -30℃ to 85℃ and humidity range from 5%RH to 85%RH

                                                                                                    Contents

                                                                                                    Fermion: serial data logger x1, 2.54-5P black single-row connector x2.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Serial Data Logger Board, 5P Black Single-Row Connector

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino UNO R3 Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product