2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards / Modules
                                                                                                    Print Page

                                                                                                    110060130

                                                                                                    Smart Plant Care Kit, Arduino Board

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 110060130
                                                                                                    SEEED STUDIO 110060130
                                                                                                    SEEED STUDIO 110060130
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110060130
                                                                                                    Newark Part No.42AK5795
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110060130
                                                                                                    Newark Part No.42AK5795
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSmart Plant Care Kit
                                                                                                    For Use WithArduino Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove Smart Plant Care Kit for Arduino is a ease-to-use and advanced tool kit for you to develop a smart system for plants. It favors extensibility to achieve more applications with just a few adjustments. The kit implements two functions. One is to detect environment factors affecting plant growth such as soil moisture, illumination intensity, temperature and air humidity, all the data detected can be read on OLED display. Another one is to water plants automatically through the environment monitoring.

                                                                                                    • Ease to use, you can build your plant-care system quicker
                                                                                                    • Smart and highly integrated modules which enable rich features to your projects

                                                                                                    Contents

                                                                                                    Grove - base shield x 1, Grove - temp & humi sensor x 1, Grove - moisture sensor x 1, Grove - sunlight sensor x 1, Grove - OLED display 0.96'' x 1, Grove - encoder x 1, Grove - button x 1, Grove - relay x 1, Grove - water flow sensor x 1, 12V water pump x 1.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Smart Plant Care Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product