Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0148
Newark Part No.33AK3734
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino UNO R3 Board
Kit ContentsSerial Data Logger Board, 5P Black Single-Row Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TEL0148 is a Fermion: serial data logger for Arduino. This Fermion: Serial Data Logger can store data more conveniently, and supports direct data printing through serial port without additional codes. It is used for offline data collection, capture product debug logs and for robots and drones debug.
- With USB function, no card reader required
- Support multiple baud rates, with good compatibility
- LED indicator for viewing data writing status visually
- FAT32 file system, support 32GB TF card
- On-board SAVE pin makes it easier to store data into separate files.
- Supply voltage range from 3.3V to 5V, operating current is 23mA
- Operating temperature range from -30℃ to 85℃ and humidity range from 5%RH to 85%RH
Contents
Fermion: serial data logger x1, 2.54-5P black single-row connector x2.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Serial Data Logger Board, 5P Black Single-Row Connector
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO R3 Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate