Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
Product Information
Product Overview
DFR1140 is a FireBeetle 2 ESP32-UE (N16R2) IoT board. The FireBeetle 2 ESP32-UE is an IoT microcontroller based on the ESP32-WROOM-32UE-N16R2 module, featuring a connector for an external Wi-Fi/Bluetooth antenna. It is equipped with a Tensilica LX6 dual-core processor (240MHz), 16MB Flash, and 2MB PSRAM. It supports dual-mode communication via 2.4GHz Wi-Fi (802.11 b/g/n) and Bluetooth 4.2 (BR/EDR/BLE). The board operates on a 5V DC (USB-C) or 3.7V Li-ion battery, with automatic power switching and charging. Peripherals include 17 digital pins, 11 analogue pins, 3x UART, 1x I2C, 1x SPI, and an onboard GDI for display connections. It is programmable with Arduino IDE, ESP-IDF, and MicroPython. Based on Espressif’s ESP32-WROOM-32UE-N16R2 module, this product features a 32bit dual-core processor with a clock frequency of up to 240MHz and supports MCU, Wi-Fi, and Bluetooth dual-mode communication. It is highly suitable for a wide range of IoT scenarios and remote robot control.
- Equipped with ESP32-WROOM-32UE-N16R2 dual-core module
- Clock frequency up to 240MHz, 16M flash and 2M PSRAM-supports external Bluetooth & Wi-Fi antennas
- Low-power development board, supporting dual-mode communication of Wi-Fi and Bluetooth
- Onboard GDI display interface for quick connection to display screens
- Onboard charging circuit, PH2.0 Li battery interface, supporting dual-power supply, auto switching
- Supports various programming methods such as Arduino IDE, ESP-IDF, MicroPython
- Compact design with small size, suitable for IoT projects with limited space and embedded systems
- USB-C interface: 5V DC, PH2.0 interface: 3.7V Li-ion and VCC pin: 5V DC
- Interface compatibility: FireBeetle V2 series compatible
- Module size is 25.4mm × 60mm (1inch x 2.36inch)
Contents
FireBeetle 2 IoT microcontroller, 2.4GHz antenna, 2x 18-pin headers (1x male, 1x female) and 2x 14-pin headers (1x male, 1x female).
Technical Specifications
Espressif Systems
LX6
-
FireBeetle 2ESP32-UE (N16R2), WiFi and Bluetooth antenna, 14/18 P Header and Socket
Xtensa
ESP32-WROOM-32UE-N16R2
Arduino Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate