Product Information
Product Overview
SIM808 GPS/GPRS/GSM shield For Arduino SIM808 GPS/GPRS/GSM Arduino shield is an integrated quad band GSM/GPRS and GPS navigation technology Arduino shield. A credit card size only, according to the standard Arduino pin packaging, compatible with Arduino UNO, Arduino Leonardo, Arduino Mega and other mainboard. Compared to the previous generation SIM908, SIM808 made some improvement on performance and stability. In addition to the normal SMS and phone functions, the shield also supports MMS, DTMF, FTP and other functions. Users can achieve the data acquisition, wireless data transceiver, IoT application and GPS orientating. Use of SIM808 Arduino shield is quick and easy. With intuitive functions packaged into a single library, users can focus on your project and not waste time studying complex AT commands.
- Quad band 850/900/1800/1900MHz – 2G GSM network
- GPRS multi-slot class12 connectivity, maximum 85.6kbps(down-load/up-load)
- GPRS mobile station class B
- GPS receiver channels, 22 tracking / 66 acquisition
- Coarse/acquisition code (GPS L1)
- Tracking sensitivity of -165dBm
- Support AT command control (support LED status indicator)
- 5V operating voltage, 7 to 23V input power
- Working environment range from -40°C to 85°C
- Size is 69mm x 54mm/2.71inch x 2.12inch, weight is 50g
Technical Specifications
SIMCom
-
-
SIM808 GPS/GPRS/GSM Shield, GPS Antenna, GSM Antenna
No SVHC (04-Feb-2026)
-
SIM808 Module
Arduino Development Boards
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate