2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Human Interface
                                                                                                    Print Page

                                                                                                    SEN0156

                                                                                                    Rotary Switch, Analog Interface, 3.3 V to 12 V, 43 mm x 38 mm, Arduino UNO R3 Board, Gravity Series

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT SEN0156
                                                                                                    DFROBOT SEN0156
                                                                                                    DFROBOT SEN0156
                                                                                                    DFROBOT SEN0156
                                                                                                    DFROBOT SEN0156
                                                                                                    DFROBOT SEN0156
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0156
                                                                                                    Newark Part No.33AK3625
                                                                                                    Product RangeGravity Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoSEN0156
                                                                                                    Newark Part No.33AK3625
                                                                                                    Product RangeGravity Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeAnalog Rotary Switch Module
                                                                                                    For Use WithArduino UNO R3 Board
                                                                                                    Product RangeGravity Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SEN0156 is a Gravity: analog rotary switch module V1. Rotary switch is often used when more than 2 positions are needed, such as multi-speed control. The rotary switch uses an analog input to read the 12 state which saves IO resource for the Arduino.

                                                                                                    • 2-12 selectable tap position
                                                                                                    • Indicator LEDs for each position
                                                                                                    • Supply voltage: voltage controller
                                                                                                    • Analog interface

                                                                                                    Contents

                                                                                                    Rotary switch x 1, Analog interface cable x 1.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Analog Rotary Switch Module

                                                                                                    Product Range

                                                                                                    Gravity Series

                                                                                                    For Use With

                                                                                                    Arduino UNO R3 Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product