• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Embedded Power
                                                                                                    Print Page

                                                                                                    5620

                                                                                                    Development Board, Motor Driver Board, For the micro:bit, Controls 2 Motors

                                                                                                    KITRONIK
                                                                                                    KITRONIK 5620
                                                                                                    KITRONIK 5620
                                                                                                    KITRONIK 5620
                                                                                                    KITRONIK 5620
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5620
                                                                                                    Newark Part No.29AC0388
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5620
                                                                                                    Newark Part No.29AC0388
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeMotor Drive Board
                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Core NumberDRV8833
                                                                                                    For Use Withmicro:bit
                                                                                                    Kit ContentsMotor driver board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 5620 from Kitronik is a motor driver board for the BBC micro:bit - V2. It provides a simple way to add motor driving capability to a BBC micro:bit. This allows 2 motors to be driven simultaneously with forward, reverse and stop control, making it ideal for designs such as buggies. It is based on the DRV8833 motor driver IC which has built-in short circuit, over current and thermal protection. Board includes an integrated edge connector slot for BBC micro:bit to easily slot into. Also features external connections to button A and button B inputs. This allows additional switches/inputs to be connected to motor driver board and state of these can then be read by BBC micro:bit. There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes. Board also produces a regulated 3V supply that is fed into 80 way connector to power the inserted BBC micro:bit removing need to power BBC micro:bit directly.

                                                                                                    • Terminal blocks for easy connection of motors and inputs
                                                                                                    • 4 inputs (2 analogue inputs and 2 provide external connections to buttons A and B as inputs)
                                                                                                    • Includes edge connector for the BBC micro:bit to slot into
                                                                                                    • Provide regulated power to the BBC micro:bit
                                                                                                    • Ideal for designs such as buggies and other robotics projects
                                                                                                    • Dimension is 67mm x 61mm x 18mm (L x W x H)
                                                                                                    • 4.5V to 6V operating voltage (Vcc)
                                                                                                    • 1.5A max current per motor channel
                                                                                                    • 5mA digital output drive current

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Motor Drive Board

                                                                                                    Silicon Core Number

                                                                                                    DRV8833

                                                                                                    Kit Contents

                                                                                                    Motor driver board

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    For Use With

                                                                                                    micro:bit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.