ALPHAWIRE
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Embedded Power
                                                                                                    Print Page

                                                                                                    PCA9959HN-ARD

                                                                                                    SHIELD EVAL BOARD, ARDUINO, LED DRIVER

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA9959HN-ARD
                                                                                                    NXP PCA9959HN-ARD
                                                                                                    NXP PCA9959HN-ARD
                                                                                                    NXP PCA9959HN-ARD
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9959HN-ARD
                                                                                                    Newark Part No.29AK2945
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$140.960$123.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $123.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9959HN-ARD
                                                                                                    Newark Part No.29AK2945
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeArduino Shield Board
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberPCA9959
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithPCA9959HN LED Driver Evaluation Boards
                                                                                                    Kit ContentsEvaluation Board PCA9959, Quick Reference Card
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCA9959HN-ARD is a LED driver Arduino® shield evaluation board. The PCA9959HN-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for color mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. Each LED output has its own 6bit resolution (64steps) preset current configuration, with an absolution accuracy of ±8%. Typical applications are industrial, keypad backlights, LED displays, RGB or RGBA LED drivers, smart assistance response LED lighting.

                                                                                                    • PCA9959: 24-channel SPI serial bus 63mA/5.5V constant current LED driver (power management)
                                                                                                    • Support up to four groups of LED gradation control
                                                                                                    • Each LED channel assigned to one of four groups
                                                                                                    • For each group, PCA9959 supports 64-grid brightness control
                                                                                                    • Supply voltage range from 2.7V to 5.5V
                                                                                                    • Low standby current (170µA)
                                                                                                    • 32mA/5.5V output drive per channel (LED Current), output current adjust through resistor at REXT pin
                                                                                                    • 10MHz SPI interface, output enable (/OE) pin interface
                                                                                                    • HVQFN40 - plastic thermal enhanced very thin quad flat package

                                                                                                    Contents

                                                                                                    PCA9959HN-ARD Arduino shield, Quick reference card.

                                                                                                    Notes

                                                                                                    Additional hardware required: USB A-to-MicroB cable (not included).

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Arduino Shield Board

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    PCA9959

                                                                                                    For Use With

                                                                                                    PCA9959HN LED Driver Evaluation Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board PCA9959, Quick Reference Card

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product