Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0051
Newark Part No.87AH5865
Technical Datasheet
Accessory TypeANALOGUE Voltage Divider V2
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Gravity: analogue voltage divider V2 can detect the supply voltage from 0.0245V to 25V. This module is based on resistor divider principle. The voltage detection module allows the input voltage to reduce 5 times. As the Arduino analogue input voltage is normally maximum 5V, the input voltage of analogue voltage detection module cannot exceed 5Vx5 which is 25V.
- Wide voltage range from 3.3V to 5V
- Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simply illustrate sensor function
- High quality connector, immersion gold surface
- Analog interface
- Maximum input voltage of 25VDC, minimum input voltage of 0.0245V
- Detects the supply voltage up to 25V
- Size is 22mm x 30mm (0.87inch x 1.18inch)
Technical Specifications
Accessory Type
ANALOGUE Voltage Divider V2
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate