2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  TEL0147

                                                                                                  Serial Data Logger Board, 3.3 V to 5 V, Arduino Board

                                                                                                  DFROBOT
                                                                                                  DFROBOT TEL0147
                                                                                                  DFROBOT TEL0147
                                                                                                  DFROBOT TEL0147
                                                                                                  DFROBOT TEL0147
                                                                                                  DFROBOT TEL0147
                                                                                                  DFROBOT TEL0147
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoTEL0147
                                                                                                  Newark Part No.33AK3733
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoTEL0147
                                                                                                  Newark Part No.33AK3733
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  For Use WithArduino Board
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsSerial Data Logger Board, 5P Black Single-Row Connector, 4P I2C/UART Sensor Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  TEL0147 is a Gravity: digital wireless switch kit - transmit and receive. Based on 433Mhz RF communication technology, the module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals. These modules are used on a wide variety of applications that require wireless control, such as, remote control, wireless doorbell, wireless signal transmission, upgrading wired buttons to wireless buttons, etc.

                                                                                                  • 15 button states of the transmitter
                                                                                                  • Pairing function for the receiver
                                                                                                  • Support one-transmit and multiple-receive
                                                                                                  • Support one-receive and multiple-transmit
                                                                                                  • Multiple working modes: inching, latching, self-locking, and interlocking
                                                                                                  • Working voltage range from 3.3 to 5.0V DC
                                                                                                  • Stable transmission distance: 15M indoor
                                                                                                  • Transmitter size: 47 x 32mm, receiver size: 37 x 32mm

                                                                                                  Contents

                                                                                                  Gravity: digital wireless transmit switch x1, Gravity: digital wireless receive switch x1, Gravity: digital sensor cable x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Serial Data Logger Board, 5P Black Single-Row Connector, 4P I2C/UART Sensor Cable

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.