• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Communications
                                                                                                    Print Page

                                                                                                    102110577

                                                                                                    SBC, BeagleConnect Freedom, CC1352P7, ARM Cortex-M4F, 32bit, 4KB RAM, 32KB Flash, Wifi

                                                                                                    BEAGLEBOARD
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    BEAGLEBOARD 102110577
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part No102110577
                                                                                                    Newark Part No.65AK6354
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    70 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BEAGLEBOARD
                                                                                                    ManufacturerBEAGLEBOARD
                                                                                                    Manufacturer Part No102110577
                                                                                                    Newark Part No.65AK6354
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Family NameCC13xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4F
                                                                                                    Silicon Core NumberCC1352P74T0RGZR
                                                                                                    Kit ContentsBeagleconnect Freedom CC1352P74T0RGZR
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections to make it a comprehensive solution for IoT development and prototyping.

                                                                                                    • TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
                                                                                                    • 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
                                                                                                    • With 2x mikroBUS connections, there are over 1,000 different add-on options
                                                                                                    • On board sensors include temperature, humidity and light level
                                                                                                    • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
                                                                                                    • Power input with USB Type-C
                                                                                                    • Support 2x 2 x 8P mikroBUS connector
                                                                                                    • 1 x 2P for battery
                                                                                                    • 1 x RST button
                                                                                                    • 1 x USER BOOT button

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    CC1352P74T0RGZR

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    CC13xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4F

                                                                                                    Kit Contents

                                                                                                    Beagleconnect Freedom CC1352P74T0RGZR

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.