2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Communications
                                                                                                    Print Page

                                                                                                    5651

                                                                                                    Terminal Block Breakout, 3.3 V, BBC micro:bit

                                                                                                    KITRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KITRONIK 5651
                                                                                                    KITRONIK 5651
                                                                                                    KITRONIK 5651
                                                                                                    KITRONIK 5651
                                                                                                    KITRONIK 5651
                                                                                                    KITRONIK 5651
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5651
                                                                                                    Newark Part No.30AK1212
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$12.360$3.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5651
                                                                                                    Newark Part No.30AK1212
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTerminal Block Breakout
                                                                                                    For Use WithBBC Micro:bit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Terminal block breakout for BBC micro:bit does exactly what it says on the tin. It breaks out all of the signal and power pins on the micro:bit to user friendly terminal blocks. No more untangling M/M or M/F jumper cables from the hastily tidied collection stashed in the corner of your drawer. It features a terminal block breakout point for each BBC micro:bit IO pin, a switch-controlled input power terminal block, two output power terminal blocks (fed through power from the switched input) and Link compatible connections for other BBC micro:bit accessory boards.

                                                                                                    • It breaks out all of the signal and power pins on the micro:bit to user friendly terminal blocks
                                                                                                    • Build permanent circuits that you move without worrying about jumper wires becoming detached
                                                                                                    • Features a switch controlled power block and two output power terminal blocks
                                                                                                    • Built-in overcurrent protection what using the USB connection to transfer data to the micro:bit
                                                                                                    • Micro:bit connects to board via edge connector that micro:bit slots directly into, either way around
                                                                                                    • Board complies to the Link Standard that all Kitronik branded micro:bit accessories conform to

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Terminal Block Breakout

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    BBC Micro:bit

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product