Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.880 |
Price for:Each
Minimum: 1
Multiple: 1
$77.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00061
Newark Part No.60AK4390
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M4
Silicon Core NumberNDP120, nRF52832
Silicon Family Name-
For Use WithArduino MKR and Portenta Boards
Kit ContentsArduino Nicla Voice Board NDP120 & nRF52832
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
- Powerful microcontroller equipped with a 2MP color camera
- Tiny form factor of 22.86 x 22.86mm
- Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
- Onboard Wi-Fi and Bluetooth® low energy connectivity
- Standalone when battery-powered
- Expand existing projects with sensing capabilities
- Enable fast machine vision prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-M0, Cortex-M4
Silicon Family Name
-
Kit Contents
Arduino Nicla Voice Board NDP120 & nRF52832
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
NDP120, nRF52832
For Use With
Arduino MKR and Portenta Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate