Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020852
Newark Part No.42AK5713
Technical Datasheet
Accessory TypeAnalog Microphone Board
For Use WithArduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Analog Microphone is based on high-performance SiSonic MEMS technology, it offers extremely-low-noise, low-current, reliable, and it has improved performance under severe conditions with excellent sensitivity. Grove - Analog Microphone is an ideal choice where excellent audio performance is required. It can provide up to 20dB of gain and it also features low current, max RF protection, which makes it a perfect microphone for Arduino and Raspberry Pi. It is used in sound sensor, sound signal collecting, voice recognition and recording.
- Compact and elegant design
- Voltage range from 1.5V to 3.6V
- Operating current 5mA
- Operating temperature range from -40°C to 100°C
Contents
Grove - analog microphone x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Analog Microphone Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate