Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No50438
Newark Part No.81C1408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.310 |
| 5+ | $485.800 |
| 10+ | $465.070 |
| 25+ | $447.300 |
| 50+ | $414.710 |
Price for:Each
Minimum: 1
Multiple: 1
$524.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No50438
Newark Part No.81C1408
Technical Datasheet
Sensor Output Type-
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor Technology-
Primary Current85A
Secondary Signal Type-
Sensor MountingClip-On, DIN Rail
Operating Temperature Min-35°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The 50438 is a Closed Toroid Current Sensor measures the residual current in an electrical installation to detect levels which may be damaging. When used for protection, it causes an associated circuit breaker or switch to interrupt the supply of power to the protected system. It may also be used for monitoring only, with output to an alarm. The compact size of the relay and its sensor make it ideal for protection of OEM equipment as well as branch circuits. It is suitable for use with Vigirex ground-fault relays.
- 85A Maximum current
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
-
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage Range
-
Accuracy
-
Primary Current
85A
Sensor Mounting
Clip-On, DIN Rail
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability