ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Proximity Sensor ICs
                                                                                                    Print Page

                                                                                                    TMD37193M

                                                                                                    AMBIENT LIGHT/PROXIMITY SENSOR, OLGA-10

                                                                                                    Date/Lot Code

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP TMD37193M
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoTMD37193M
                                                                                                    Newark Part No.69AK5205
                                                                                                    Also Known AsQ65114A1265
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoTMD37193M
                                                                                                    Newark Part No.69AK5205
                                                                                                    Also Known AsQ65114A1265
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeAmbient Light, Proximity Sensor
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max1.98V
                                                                                                    Ambient Light Sensor Case StyleOLGA
                                                                                                    Sensor Case / PackageOLGA
                                                                                                    No. of Pins10Pins
                                                                                                    Sensor Output TypeOpen Drain
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TMD37193M is an ALS/color and proximity sensor. It features ambient light and color (RGB) sensing, flicker detection, and proximity detection. The device integrates three IR VCSELs and an advanced VCSEL driver within a low-profile package. The ambient light and color sensing function provides six concurrent ambient light sensing channels: Red, Green, Blue, Clear, Leakage, and Wideband. The RGBL and clear channel have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The device integrates direct detection of ambient light flicker for 4 selectable frequency bins. Application includes TMD3719 integrates multiple applications within one device. The applications for TMD3719 include brightness management for displays color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.

                                                                                                    • Improved Lux accuracy for ALS behind OLED, high sensitivity, leakage channel
                                                                                                    • Minimized display distortion for proximity behind OLED
                                                                                                    • Proximity function synchronized with display, 0x39 address, 1.8V I²C interface
                                                                                                    • Multiple VCSEL emitters to lower the optical power density
                                                                                                    • Supply voltage range from 1.7 to 1.98V
                                                                                                    • Supply current is 380μA typ (active ALS state (2), (PON=AEN=1, WEN=PEN=0))
                                                                                                    • Oscillator clock frequency range from 357 to 380kHz
                                                                                                    • INT, SDA, GPIO output low voltage is 0.36V max (3mA sink current)
                                                                                                    • I²C clock frequency range from 0 to 400kHz
                                                                                                    • OLGA-6 package, operating temperature range from -30 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Ambient Light, Proximity Sensor

                                                                                                    Supply Voltage Max

                                                                                                    1.98V

                                                                                                    Sensor Case / Package

                                                                                                    OLGA

                                                                                                    Sensor Output Type

                                                                                                    Open Drain

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Ambient Light Sensor Case Style

                                                                                                    OLGA

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product