Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.340 |
| 25+ | $5.080 |
| 50+ | $4.810 |
| 100+ | $4.630 |
| 250+ | $4.250 |
| 500+ | $3.910 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-24205-18-L200
Newark Part No.11AN1503
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency1kHz
Sound Pressure Level (SPL)96dB
Speaker ShapeRectangular
Product Dimensions24mm x 20mm x 5mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
Product Dimensions
24mm x 20mm x 5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate