ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    55-1862

                                                                                                    Cone Woofer, 6.5", High Excursion, Aluminum, Low Frequency

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM AUDIO SELECT 55-1862
                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No55-1862
                                                                                                    Newark Part No.63J6512
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No55-1862
                                                                                                    Newark Part No.63J6512
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionWoofer
                                                                                                    Driver TypeWoofer
                                                                                                    Power Rating RMS150W
                                                                                                    External Diameter - Metric165mm
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom75W
                                                                                                    Sensitivity (dB)88dB
                                                                                                    Resonant Frequency45.28Hz
                                                                                                    Sound Pressure Level (SPL)88dB
                                                                                                    Speaker ShapeRound
                                                                                                    Frequency Response Min45Hz
                                                                                                    Frequency Response Max12kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Power Rating Max150W
                                                                                                    External Depth - Metric91mm
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Compact, high performance woofer provides extended low frequency response, not typical in drivers of this size. Modeled after our similar (and highly acclaimed) 55 1860, this driver offers greatly increased excursion

                                                                                                    • Increased voice coil length and magnet gap height
                                                                                                    • 1. 4” diameter, four layer copper voice coil
                                                                                                    • Rigid aluminum cone
                                                                                                    • Rubber surround
                                                                                                    • Front and rear gasket seal
                                                                                                    • Fully shielded 23. 5 oz. magnet :
                                                                                                    • Power Capacity: 75W/150W RMS/peak
                                                                                                    • Sensitivity: 88dB (W/M)
                                                                                                    • Impedance: 8Ω
                                                                                                    • Re: 5. 9ohm
                                                                                                    • Le: 2. 15mH
                                                                                                    • Frequency response: 45Hz~12KHz
                                                                                                    • Fs: 47Hz
                                                                                                    • Qts: 0. 35
                                                                                                    • Qes: 0. 39
                                                                                                    • Qms: 3. 49
                                                                                                    • Vas: 12. 89 (liters)
                                                                                                    • Xmax: 3. 4mm Dimensions:
                                                                                                    • Overall frame diameter: 6. 50”
                                                                                                    • Required cutout: 5. 83”
                                                                                                    • Mounting depth: 3. 58

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Woofer

                                                                                                    Power Rating RMS

                                                                                                    150W

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Sensitivity (dB)

                                                                                                    88dB

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    88dB

                                                                                                    Frequency Response Min

                                                                                                    45Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    150W

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    External Diameter - Metric

                                                                                                    165mm

                                                                                                    Power Rating Nom

                                                                                                    75W

                                                                                                    Resonant Frequency

                                                                                                    45.28Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Frequency Response Max

                                                                                                    12kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    91mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product