2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    K 50 FL 8 OHM

                                                                                                    LOUDSPEAKER, IP65, 2", 8R ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON K 50 FL 8 OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoK 50 FL 8 OHM
                                                                                                    Newark Part No.78AK6192
                                                                                                    Product RangeK 50 FL Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.160
                                                                                                    10+$8.300
                                                                                                    25+$7.690
                                                                                                    50+$7.270
                                                                                                    100+$6.960
                                                                                                    250+$6.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoK 50 FL 8 OHM
                                                                                                    Newark Part No.78AK6192
                                                                                                    Product RangeK 50 FL Series
                                                                                                    Driver TypeMiniature
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric50mm
                                                                                                    Power Rating Nom1W
                                                                                                    External Width - Metric-mm
                                                                                                    Resonant Frequency340Hz
                                                                                                    Sound Pressure Level (SPL)80dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial1.969"
                                                                                                    External Width - Imperial-"
                                                                                                    Frequency Response Min150Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Product RangeK 50 FL Series
                                                                                                    Speaker MountingBare Mount
                                                                                                    Speaker MountingBare Mount
                                                                                                    Power Rating Max2W
                                                                                                    External Length - Metric-mm
                                                                                                    External Depth - Metric7mm
                                                                                                    External Length - Imperial-"
                                                                                                    External Depth - Imperial0.276"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    External Diameter - Metric

                                                                                                    50mm

                                                                                                    External Width - Metric

                                                                                                    -mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    80dB

                                                                                                    External Diameter - Imperial

                                                                                                    1.969"

                                                                                                    Frequency Response Min

                                                                                                    150Hz

                                                                                                    Product Range

                                                                                                    K 50 FL Series

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    External Length - Metric

                                                                                                    -mm

                                                                                                    External Length - Imperial

                                                                                                    -"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    1W

                                                                                                    Resonant Frequency

                                                                                                    340Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    External Width - Imperial

                                                                                                    -"

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Speaker Mounting

                                                                                                    Bare Mount

                                                                                                    Power Rating Max

                                                                                                    2W

                                                                                                    External Depth - Metric

                                                                                                    7mm

                                                                                                    External Depth - Imperial

                                                                                                    0.276"

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product