Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.770 |
| 25+ | $1.650 |
| 50+ | $1.540 |
| 100+ | $1.380 |
| 500+ | $1.260 |
| 1000+ | $1.120 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2440-TWT-R
Newark Part No.02AM8699
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Sound Pressure Level (SPL)80dBA
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max1mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.021µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Resonant Frequency
4kHz
Operating Current Max
1mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
0.021µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate