Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoASB170C201WP1-A0LF
Newark Part No.85AC4645
Product RangeASB Series
Also Known AsUPASB17201WP01
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $534.820 |
| 5+ | $527.340 |
| 10+ | $519.860 |
| 25+ | $489.940 |
Price for:Each
Minimum: 1
Multiple: 1
$534.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoASB170C201WP1-A0LF
Newark Part No.85AC4645
Product RangeASB Series
Also Known AsUPASB17201WP01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement20µm
Actuating Force200N
Resonant Frequency35kHz
Capacitance0.5µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeASB Series
SVHCLead
Product Overview
The ASB Series Metal Sealed 85°C series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Operating temperature range from -25°C to +85°C
- Built-in pre-load mechanism and mounting attachments allowing for easier installation into equipment
- Accurate nanometer positioning
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
200N
Capacitance
0.5µF
Operating Temperature Max
85°C
SVHC
Lead
Displacement
20µm
Resonant Frequency
35kHz
Operating Temperature Min
-25°C
Product Range
ASB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate