Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Newark Part No.13T8853
Product RangeMulticomp Pro Tweeter Drivers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 4+ | $19.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1221
Newark Part No.13T8853
Product RangeMulticomp Pro Tweeter Drivers
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS200W
Driver TypeTweeter
External Diameter - Metric120mm
Impedance8ohm
Sensitivity (dB)100dB
Power Rating Nom400W
External Width - Metric55mm
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial4.724"
External Width - Imperial2.17"
Product Dimensions120mm x 55mm
Frequency Response Min20kHz
Frequency Range1.5kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Tweeter Drivers
Power Rating Max400W
External Length - Metric-
External Depth - Metric55mm
External Length - Imperial-
External Depth - Imperial2.165"
SVHCNo SVHC (23-Jan-2024)
Product Overview
This low cost compression driver is perfect for most two way applications.
- Perfect for use with a wide variety of horn lens styles in demanding applications
- 30oz. magnet
- 200W/400W RMS/Peak power capacity
- 4 bolt, 3” dia. centers
- Titanium dome
- 1. 75” voice coil
- 30oz. magnet
- Sensitivity: 100dB (W/M)
- Impedance: 8Ω
- Re: 6. 3ohm
- Frequency response: 1. 5KHz~20KHz
- Overall diameter: 4 5/8
Applications
Audio, Signalling, Safety, Industrial Automation, Commercial, Utilities
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
400W
Resonant Frequency
1.2kHz
Speaker Shape
Round
External Width - Imperial
2.17"
Frequency Response Min
20kHz
Temperature Grade
High Temperature
IP Rating
-
Product Range
Multicomp Pro Tweeter Drivers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
200W
External Diameter - Metric
120mm
Sensitivity (dB)
100dB
External Width - Metric
55mm
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
4.724"
Product Dimensions
120mm x 55mm
Frequency Range
1.5kHz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
400W
External Depth - Metric
55mm
External Depth - Imperial
2.165"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate