Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000291Copy
Newark Part No.07AH4314
Product RangeMulticomp Pro Speaker
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 100+ | $2.020 |
| 250+ | $1.840 |
| 500+ | $1.710 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000291Copy
Newark Part No.07AH4314
Product RangeMulticomp Pro Speaker
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency700Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRectangular
External Diameter - Imperial-"
Product Dimensions15mm x 11mm x 3mm
External Width - Imperial0.433"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
IP Rating-
Product RangeMulticomp Pro Speaker
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.591"
External Depth - Imperial0.118"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-mm
External Width - Metric
11mm
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
-"
External Width - Imperial
0.433"
Frequency Response Min
0Hz
Temperature Grade
-
Speaker Mounting
Bare Mount
Product Range
Multicomp Pro Speaker
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Impedance
8ohm
Power Rating Nom
700mW
Resonant Frequency
700Hz
Speaker Shape
Rectangular
Product Dimensions
15mm x 11mm x 3mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability