• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  SMS-1508MS-HT-R

                                                                                                  Speaker, 400Hz to 10kHz, 8ohm, 800mW, 92dB, Square, 15 mm x 15 mm x 4 mm

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO SMS-1508MS-HT-R
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoSMS-1508MS-HT-R
                                                                                                  Newark Part No.02AM9778
                                                                                                  Product RangeHigh-Temp Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  780 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$6.430
                                                                                                  10+$6.060
                                                                                                  25+$5.740
                                                                                                  50+$5.310
                                                                                                  100+$4.860
                                                                                                  250+$4.290
                                                                                                  500+$3.530
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoSMS-1508MS-HT-R
                                                                                                  Newark Part No.02AM9778
                                                                                                  Product RangeHigh-Temp Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeGeneral Purpose
                                                                                                  Impedance8ohm
                                                                                                  External Width - Metric15mm
                                                                                                  Power Rating Nom800mW
                                                                                                  Resonant Frequency800Hz
                                                                                                  Sound Pressure Level (SPL)92dB
                                                                                                  Speaker ShapeSquare
                                                                                                  Product Dimensions15mm x 15mm x 4mm
                                                                                                  External Width - Imperial0.6"
                                                                                                  Frequency Response Min400Hz
                                                                                                  Frequency Range400Hz to 10kHz
                                                                                                  Temperature GradeHigh Temperature
                                                                                                  Frequency Response Max10kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product RangeHigh-Temp Series
                                                                                                  Speaker MountingBare Mount
                                                                                                  Power Rating Max1W
                                                                                                  External Length - Metric15mm
                                                                                                  External Depth - Metric4mm
                                                                                                  External Length - Imperial0.6"
                                                                                                  External Depth - Imperial0.16"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  External Width - Metric

                                                                                                  15mm

                                                                                                  Resonant Frequency

                                                                                                  800Hz

                                                                                                  Speaker Shape

                                                                                                  Square

                                                                                                  External Width - Imperial

                                                                                                  0.6"

                                                                                                  Frequency Range

                                                                                                  400Hz to 10kHz

                                                                                                  Frequency Response Max

                                                                                                  10kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  External Length - Metric

                                                                                                  15mm

                                                                                                  External Length - Imperial

                                                                                                  0.6"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  800mW

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  92dB

                                                                                                  Product Dimensions

                                                                                                  15mm x 15mm x 4mm

                                                                                                  Frequency Response Min

                                                                                                  400Hz

                                                                                                  Temperature Grade

                                                                                                  High Temperature

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  High-Temp Series

                                                                                                  Power Rating Max

                                                                                                  1W

                                                                                                  External Depth - Metric

                                                                                                  4mm

                                                                                                  External Depth - Imperial

                                                                                                  0.16"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.