Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-R
Newark Part No.02AM8651
Your Part Number
Technical Datasheet
462 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.350 |
| 25+ | $6.490 |
| 50+ | $6.090 |
| 100+ | $5.480 |
| 250+ | $5.260 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-R
Newark Part No.02AM8651
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom5W
External Width - Metric50mm
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions90mm x 50mm x 38.5mm
External Width - Imperial1.97"
Frequency Response Min180Hz
Frequency Range180Hz to 10kHz
Temperature GradeStandard
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric90mm
External Depth - Metric38.5mm
External Length - Imperial3.54"
External Depth - Imperial1.52"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
180Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.97"
Frequency Range
180Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90mm
External Length - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
85dB
Product Dimensions
90mm x 50mm x 38.5mm
Frequency Response Min
180Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
8W
External Depth - Metric
38.5mm
External Depth - Imperial
1.52"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate