• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-2963

                                                                                                  Woofer, Paper Cone, Cloth Surround, Die Cast, Round, 15", 350 W RMS, 8 ohm, 32 Hz to 3 kHz, 97 dB

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 55-2963
                                                                                                  MULTICOMP PRO 55-2963
                                                                                                  MULTICOMP PRO 55-2963
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2963
                                                                                                  Newark Part No.80R7008
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  175 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$56.470
                                                                                                  4+$52.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2963
                                                                                                  Newark Part No.80R7008
                                                                                                  Driver TypeWoofer
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric388mm
                                                                                                  External Width - Metric-
                                                                                                  Power Rating Nom350W
                                                                                                  Resonant Frequency32Hz
                                                                                                  Sound Pressure Level (SPL)97dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial15.276"
                                                                                                  Product Dimensions388mm x 160mm
                                                                                                  External Width - Imperial-
                                                                                                  Frequency Range32Hz to 3KHz
                                                                                                  Frequency Response Min32kHz
                                                                                                  Frequency Response Max3kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max-
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric160mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial6.299"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  55-2963 is a woofer with a paper cone and cloth surround. It is ideal for sound reinforcement speakers and dedicated subwoofer cabinets.

                                                                                                  • 8ohm rated impedance
                                                                                                  • 30 to 2.5kHz (±3dB) operating bandwidth
                                                                                                  • 93dB (±3dB) sensitivity (1W/M)
                                                                                                  • 3inch voice coil diameter
                                                                                                  • Aluminum basket, 67OZ ±5% magnet type
                                                                                                  • 34.3Hz ±20% resonance frequency
                                                                                                  • 6.3ohm ±10% DC resistance
                                                                                                  • 2.3608 ±15% mechanical, 0.6243 ±15% electrical, 0.4937 ±15% total Q factor
                                                                                                  • 15" nominal diameter
                                                                                                  • 8.45m² ±15% surface area of cone

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  External Diameter - Metric

                                                                                                  388mm

                                                                                                  Power Rating Nom

                                                                                                  350W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  97dB

                                                                                                  External Diameter - Imperial

                                                                                                  15.276"

                                                                                                  External Width - Imperial

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  32kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  160mm

                                                                                                  External Depth - Imperial

                                                                                                  6.299"

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  External Width - Metric

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  32Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  388mm x 160mm

                                                                                                  Frequency Range

                                                                                                  32Hz to 3KHz

                                                                                                  Frequency Response Max

                                                                                                  3kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.