10 Product Results Found for "TAOGLAS"
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.120 10+ $16.450 25+ $15.020 50+ $14.410 100+ $13.630 More Pricing... | Full-range | 8ohm | 152.4mm | - | 30W | - | - | Round | 6" | - | 160mm x 64mm | - | - | - | - | - | - | - | Panel Mount | Panel Mount | 60W | - | 64mm | - | 2.52" | ||||||
86AK1850 RoHS | Each | 1+ $8.730 10+ $7.100 25+ $6.560 50+ $6.210 100+ $5.800 More Pricing... | Miniature | 8ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | IP67 | - | Bare Mount | - | 8W | - | 27.5mm | - | 1.08" | |||||
86AK1847 RoHS | Each | 1+ $4.390 10+ $3.490 25+ $3.230 50+ $3.050 100+ $2.790 More Pricing... | Miniature | 4ohm | 36mm | - | 1W | 570Hz | 99dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | IP67 | - | Bare Mount | - | 1.5W | - | 3.5mm | - | 0.14" | |||||
51AM2328 RoHS | Each | 1+ $47.290 5+ $46.290 10+ $45.250 30+ $44.720 50+ $44.220 More Pricing... | Speaker | 8ohm | - | - | 25W | - | - | Oval with Rectangular Frame | - | - | 158mm x 107mm x 56mm | 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
86AK1848 RoHS | Each | 1+ $4.290 10+ $3.460 25+ $3.200 50+ $3.020 100+ $2.660 More Pricing... | Miniature | 8ohm | 36mm | - | 1W | 600Hz | 98dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | IP67 | - | Bare Mount | - | 1.5W | - | 3.5mm | - | 0.14" | |||||
86AK1849 RoHS | Each | 1+ $8.560 10+ $6.950 25+ $6.440 50+ $6.100 100+ $5.690 More Pricing... | Miniature | 4ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | IP67 | - | Bare Mount | - | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ $56.030 5+ $50.690 10+ $45.340 25+ $42.120 50+ $40.170 | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $16.940 | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $5.670 10+ $4.830 25+ $4.170 50+ $3.830 100+ $3.280 | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $22.410 5+ $21.460 10+ $20.400 25+ $19.240 50+ $18.180 More Pricing... | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||