• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    400ER18S

                                                                                                    Transducer, Ultrasonic, 115 dB, 40 kHz, 2400 pF

                                                                                                    PROWAVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROWAVE 400ER18S
                                                                                                    PROWAVE 400ER18S
                                                                                                    PROWAVE 400ER18S
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part No400ER18S
                                                                                                    Newark Part No.13M5768
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    84 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.670
                                                                                                    5+$23.500
                                                                                                    10+$23.050
                                                                                                    25+$22.580
                                                                                                    50+$21.480
                                                                                                    100+$19.510
                                                                                                    250+$17.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROWAVE
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part No400ER18S
                                                                                                    Newark Part No.13M5768
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionReceiver
                                                                                                    Supply Voltage Min-V
                                                                                                    Tones-
                                                                                                    Sound Pressure Level (SPL)115dB
                                                                                                    Supply Voltage Max-V
                                                                                                    Resonant Frequency40kHz
                                                                                                    Operating Current Max-
                                                                                                    External Diameter18mm
                                                                                                    Capacitance2400pF
                                                                                                    Sound Level Distance30cm
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 400ER18S is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for remote control devices, solid and liquid level measurements, intrusion alarms and energy management systems.

                                                                                                    • One piece solid metal case
                                                                                                    • High sensitivity and sound pressure level
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Receiver

                                                                                                    Tones

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -V

                                                                                                    Operating Current Max

                                                                                                    -

                                                                                                    Capacitance

                                                                                                    2400pF

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    115dB

                                                                                                    Resonant Frequency

                                                                                                    40kHz

                                                                                                    External Diameter

                                                                                                    18mm

                                                                                                    Sound Level Distance

                                                                                                    30cm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.