Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-418-RCCopy
Newark Part No.37AC0499
Product RangeMulticomp Pro Transducers
Your Part Number
749 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 100+ | $1.750 |
| 250+ | $1.590 |
| 500+ | $1.470 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-418-RCCopy
Newark Part No.37AC0499
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)85dB
Resonant Frequency2.4kHz
Supply Voltage Max8V
Transducer MountingSurface Mount
Operating Current Max40mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V p-p to 8V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V p-p to 8V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
8V
Operating Current Max
40mA
Sound Level Distance
10cm
Sound Level Distance
0
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability