Print Page
PDS122
Compression Horn Driver, Tweeter, 1.5", 250W RMS, 500W Peak, 8ohm, 1.5KHz-20KHz
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS122
Newark Part No.40P5788
Technical Datasheet
Transducer FunctionCompression Driver
Power Rating RMS250W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)95dB
Product Range-
SVHCTo Be Advised
Product Overview
Threaded compression driver is compatible with horns having standard 1-3/8" x 18TPI threads.
- 1 1/2" flat aluminum voice coil
- 30oz. magnet structure
- Color coded push terminals
- Pyle Model #PDS122
- Frequency response: 1. 5KHz ~ 20KHz
- Sensitivity: 95dB (W/M)
- Nominal impedance: 8ohm
- Power capacity: 250W/500W RMS/peak (with proper crossover) Mounting Configuration
- 1-3/8" 18TPI threads, compatible with standard screw on horns
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
250W
Frequency Response Min
1.5kHz
Sensitivity (dB)
95dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate