2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Buzzers & Sounders
                                                                                                  Print Page

                                                                                                  MSS5M1

                                                                                                  Alarm, Transducer, Buzzer, 8 ohm, 88 dB, 1 kHz to 4 kHz

                                                                                                  MALLORY
                                                                                                  MALLORY MSS5M1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoMSS5M1
                                                                                                  Newark Part No.08P3511
                                                                                                  Product RangeMSS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$26.720
                                                                                                  5+$25.200
                                                                                                  10+$23.680
                                                                                                  25+$21.490
                                                                                                  50+$20.700
                                                                                                  100+$20.410
                                                                                                  250+$20.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MALLORY
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoMSS5M1
                                                                                                  Newark Part No.08P3511
                                                                                                  Product RangeMSS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionBuzzer
                                                                                                  Supply Voltage Min4.5VDC
                                                                                                  Impedance8ohm
                                                                                                  Supply Voltage Max5.5VDC
                                                                                                  Tones-
                                                                                                  Frequency Response Min1kHz
                                                                                                  Sound Pressure Level (SPL)95dBA
                                                                                                  Current Rating400mA
                                                                                                  Frequency Response Max4kHz
                                                                                                  Resonant Frequency-
                                                                                                  Transducer MountingThrough Hole
                                                                                                  Product RangeMSS Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The MSS5M1 is a Transducer Buzzer for IEC60601-1-8 medical applications. The operation modes are low priority alarm (2 beeps repeating every 30 seconds), medium priority alarm (3 beeps repeating every 7.5 seconds) and high priority alarm (10 beeps repeating every 2.5 seconds). Piezoelectric electronic audible alarms work by converting the user input voltage to an appropriate oscillating signal that is applied to a sounder element that is mounted in housing. The piezoelectric sounder element consists of a metal disc that has a special ceramic material bonded to it that physically bends when voltage is applied to it. By applying a sinusoidal waveform at an appropriate frequency, the transducer will physically deflect in one direction and then in the opposite direction following the shape of the input wave-form. If this oscillation occurs in the audible frequency range (1Hz to 20kHz), then air pressure waves are produced that the human ear interprets as an audible sound.

                                                                                                  • Designed to meet IEC 60601-1-8
                                                                                                  • 400mA Maximum current
                                                                                                  • 4 to 6VDC Voltage rating
                                                                                                  • Loud sound level
                                                                                                  • Black octagonal Valox (UL94V-0) housing

                                                                                                  Applications

                                                                                                  Medical, Sensing & Instrumentation, Audio

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Buzzer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Tones

                                                                                                  -

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  95dBA

                                                                                                  Frequency Response Max

                                                                                                  4kHz

                                                                                                  Transducer Mounting

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Supply Voltage Min

                                                                                                  4.5VDC

                                                                                                  Supply Voltage Max

                                                                                                  5.5VDC

                                                                                                  Frequency Response Min

                                                                                                  1kHz

                                                                                                  Current Rating

                                                                                                  400mA

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MSS Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.