Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $161.250 |
| 50+ | $151.450 |
| 100+ | $144.330 |
Price for:Each
Minimum: 25
Multiple: 25
$4,031.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP809A033Copy
Newark Part No.17W5938
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensing Accuracy3%
Sensor MountingFree Hanging
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
HPP809A033 is a relative humidity / temperature sensor. It is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the module’s humidity linear voltage output. Application includes industrial, process control, hygrostat, data logger.
- Humidity voltage output + NTC (temperature direct output) with long cable
- Full interchangeability, high reliability and long term stability
- Not affected by water immersion, radiometric to voltage supply
- Instantaneous de-saturation after long periods in saturation phase
- Fast response time, high resistance to chemicals
- Patented solid polymer structure, stable, high sensitivity
- Supply voltage range from 4.75 to 5.25VDC (Ta=23°C, Vs=5Vdc +/-5%, RL>1Mohm)
- Nominal resistance is 10kohm at 25°C typ, ±3%RH accuracy
- Nominal output is 2.48V at 55%RH (at 5VDC, Ta=23°C)
- Humidity measuring range from 1 to 99%RH, temperature measurement range from -40 to 85°C
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
4.75V
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Humidity Range
1% to 99% Relative Humidity
Supply Voltage Max
5.25V
Sensor Mounting
Free Hanging
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate