Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
| 5+ | $25.820 |
| 10+ | $25.330 |
| 25+ | $24.810 |
| 50+ | $23.600 |
| 100+ | $21.440 |
| 250+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP14D
Newark Part No.98K9160
Technical Datasheet
Tones-
Supply Voltage Min-V
Beam Angle125°
Beam Angle125°
Supply Voltage Max-V
Operating Current Max-
Switching Frequency40kHz
External Diameter14mm
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.
- Black painted aluminum housing
- Waterproof and dust-proof
- Excellent temperature and humidity durability
- Temperature compensated
- 1kHz Bandwidth (-6dB)
- 1000Ω Nominal impedance
- 1600pF Capacitance (at 1kHz ±20%)
- 100Vp-p Maximum driving voltage
Applications
Sensing & Instrumentation, Robotics, Automotive, Power Management
Technical Specifications
Tones
-
Beam Angle
125°
Supply Voltage Max
-V
Switching Frequency
40kHz
Sound Level Distance
30cm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-V
Beam Angle
125°
Operating Current Max
-
External Diameter
14mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate