2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Ultrasonic Sensors
                                                                                                    5. Piezoelectric Ultrasonic Sensors
                                                                                                    Print Page

                                                                                                    400EP14D

                                                                                                    TRANSDUCER, ULTRASONIC TX RX, 40KHZ, 14.1MM

                                                                                                    PROWAVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROWAVE 400EP14D
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part No400EP14D
                                                                                                    Newark Part No.98K9160
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.210
                                                                                                    5+$25.820
                                                                                                    10+$25.330
                                                                                                    25+$24.810
                                                                                                    50+$23.600
                                                                                                    100+$21.440
                                                                                                    250+$19.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROWAVE
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part No400EP14D
                                                                                                    Newark Part No.98K9160
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tones-
                                                                                                    Supply Voltage Min-V
                                                                                                    Beam Angle125°
                                                                                                    Beam Angle125°
                                                                                                    Supply Voltage Max-V
                                                                                                    Operating Current Max-
                                                                                                    Switching Frequency40kHz
                                                                                                    External Diameter14mm
                                                                                                    Sound Level Distance30cm
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.

                                                                                                    • Black painted aluminum housing
                                                                                                    • Waterproof and dust-proof
                                                                                                    • Excellent temperature and humidity durability
                                                                                                    • Temperature compensated
                                                                                                    • 1kHz Bandwidth (-6dB)
                                                                                                    • 1000Ω Nominal impedance
                                                                                                    • 1600pF Capacitance (at 1kHz ±20%)
                                                                                                    • 100Vp-p Maximum driving voltage

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Robotics, Automotive, Power Management

                                                                                                    Technical Specifications

                                                                                                    Tones

                                                                                                    -

                                                                                                    Beam Angle

                                                                                                    125°

                                                                                                    Supply Voltage Max

                                                                                                    -V

                                                                                                    Switching Frequency

                                                                                                    40kHz

                                                                                                    Sound Level Distance

                                                                                                    30cm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Supply Voltage Min

                                                                                                    -V

                                                                                                    Beam Angle

                                                                                                    125°

                                                                                                    Operating Current Max

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    14mm

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product