2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermostats
                                                                                                    Print Page

                                                                                                    1F86U-42WF

                                                                                                    Thermostat, Wifi, Sensi™ Series, +7°C to +37°C, Programmable, Wall Mount

                                                                                                    WHITE RODGERS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WHITE RODGERS 1F86U-42WF
                                                                                                    WHITE RODGERS 1F86U-42WF
                                                                                                    WHITE RODGERS 1F86U-42WF
                                                                                                    WHITE RODGERS 1F86U-42WF
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No1F86U-42WF
                                                                                                    Newark Part No.46Y9549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WHITE RODGERS
                                                                                                    ManufacturerWHITE RODGERS
                                                                                                    Manufacturer Part No1F86U-42WF
                                                                                                    Newark Part No.46Y9549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionThermoelectric Cooler
                                                                                                    Thermostat TypeProgrammable
                                                                                                    Thermostat Set Point+7°C to +37°C
                                                                                                    Reset Temperature-
                                                                                                    Contact Rating-
                                                                                                    Switching Temperature-
                                                                                                    Contact Operation-
                                                                                                    Load Type-
                                                                                                    Switching Voltage Max30VAC
                                                                                                    Switching Current Max1.5A
                                                                                                    Thermostat MountingWall Mount
                                                                                                    Thermostat Terminals-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Thermoelectric Cooler

                                                                                                    Thermostat Set Point

                                                                                                    +7°C to +37°C

                                                                                                    Contact Rating

                                                                                                    -

                                                                                                    Contact Operation

                                                                                                    -

                                                                                                    Switching Voltage Max

                                                                                                    30VAC

                                                                                                    Thermostat Mounting

                                                                                                    Wall Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Thermostat Type

                                                                                                    Programmable

                                                                                                    Reset Temperature

                                                                                                    -

                                                                                                    Switching Temperature

                                                                                                    -

                                                                                                    Load Type

                                                                                                    -

                                                                                                    Switching Current Max

                                                                                                    1.5A

                                                                                                    Thermostat Terminals

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product