2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermostats
                                                                                                  Print Page

                                                                                                  SKTD541

                                                                                                  Thermostat, 0°C to +60°C, NO / NC, 10 A at 240 Vac, DIN Rail

                                                                                                  HAMMOND
                                                                                                  HAMMOND SKTD541
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoSKTD541
                                                                                                  Newark Part No.89T8473
                                                                                                  Product RangeSKTD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  50 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$82.04
                                                                                                  5+$76.07
                                                                                                  10+$73.82
                                                                                                  25+$71.13
                                                                                                  50+$69.29
                                                                                                  100+$67.61
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $82.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoSKTD541
                                                                                                  Newark Part No.89T8473
                                                                                                  Product RangeSKTD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer Function-
                                                                                                  Thermostat TypeProgrammable
                                                                                                  Thermostat Set Point0°C to +60°C
                                                                                                  Reset Temperature-
                                                                                                  Contact Rating10A at 240VAC
                                                                                                  Contact OperationNormally Open, Normally Closed
                                                                                                  Switching Temperature-
                                                                                                  Switching Voltage Max120VAC
                                                                                                  Load TypeResistive
                                                                                                  Switching Current Max15A
                                                                                                  Thermostat MountingDIN Rail
                                                                                                  Thermostat TerminalsScrew
                                                                                                  Product RangeSKTD Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SKTD541 is a Twin Thermostat made of plastic housing designed to provide air temperature control and monitoring in cabinets. It integrates two independently switchable thermostats, unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.

                                                                                                  • Suitable for the operation of Fan and Heater
                                                                                                  • Screw terminal for AWG14/(2.5mm²)
                                                                                                  • Clip mounting on 35mm DIN rails
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  -

                                                                                                  Thermostat Set Point

                                                                                                  0°C to +60°C

                                                                                                  Contact Rating

                                                                                                  10A at 240VAC

                                                                                                  Switching Temperature

                                                                                                  -

                                                                                                  Load Type

                                                                                                  Resistive

                                                                                                  Thermostat Mounting

                                                                                                  DIN Rail

                                                                                                  Product Range

                                                                                                  SKTD Series

                                                                                                  Thermostat Type

                                                                                                  Programmable

                                                                                                  Reset Temperature

                                                                                                  -

                                                                                                  Contact Operation

                                                                                                  Normally Open, Normally Closed

                                                                                                  Switching Voltage Max

                                                                                                  120VAC

                                                                                                  Switching Current Max

                                                                                                  15A

                                                                                                  Thermostat Terminals

                                                                                                  Screw

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.