Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01170.0-00
Newark Part No.82K8632
Product RangeFZK 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.520 |
| 5+ | $132.480 |
| 10+ | $125.930 |
| 25+ | $112.830 |
| 50+ | $101.250 |
| 100+ | $99.230 |
| 250+ | $97.220 |
Price for:Each
Minimum: 1
Multiple: 1
$138.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01170.0-00
Newark Part No.82K8632
Product RangeFZK 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point+5°C to +60°C
Contact Rating5A at 250VAC, 10A at 250VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFZK 011 Series
SVHCLead
Product Overview
The 01170.0-00 is a DIN rail mount Mechanical Thermostat used for controlling heating and cooling equipment, filter fans or signal devices where a higher degree of sensing accuracy is required. An integrated resistor (RF) can be connected to improve the switch temperature difference. The thermostat registers the surrounding air and can switch both inductive and resistive loads via snap-action contact. It comes with a thermostatic bimetal sensor, SPDT/change-over contact and light-gray plastic housing.
- UL94V-0 Flammability rating
- IP20 Protection rating
- Wide adjustment range
- Very low hysteresis option
- High switching capacity
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
Reset Temperature
-
Contact Rating
5A at 250VAC, 10A at 250VAC
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
FZK 011 Series
Thermostat Type
Programmable
Thermostat Set Point
+5°C to +60°C
Switching Temperature
-
Load Type
Resistive
Switching Current Max
10A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate