0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
12AC6568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.751
10+$0.674
25+$0.614
50+$0.543
100+$0.483
More Pricing...
4.7ohm
-
SMD
POSISTOR PRG Series
30V
Over Current Protection
-
-10°C
60°C
Chip
± 20%
155mA
55mA
No SVHC (17-Jan-2022)
-
99AC8956

RoHS

Each
1+$2.510
10+$2.410
25+$2.290
50+$2.210
100+$2.200
More Pricing...
500ohm
Through Hole
Through Hole
B59755 Series
550V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
28mA
55mA
No SVHC (25-Jun-2025)
13mm
99AC4195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.218
25+$0.194
50+$0.189
100+$0.184
250+$0.176
More Pricing...
470ohm
SMD
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
Chip
± 20%
10mA
55mA
No SVHC (04-Feb-2026)
-
99AC4196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.622
25+$0.584
50+$0.558
100+$0.535
250+$0.512
More Pricing...
0.2ohm
0
SMD
POSISTOR PRG Series
6V
Over Current Protection
0
-10°C
60°C
Chip
± 20%
750mA
55mA
No SVHC (04-Feb-2026)
-
12AC6569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.483
25+$0.477
50+$0.456
100+$0.437
250+$0.416
More Pricing...
6.8ohm
SMD
SMD
POSISTOR PRG Series
30V
Over Current Protection
Over Current Protection
-10°C
60°C
Chip
± 20%
120mA
55mA
No SVHC (04-Feb-2026)
-
12AC6563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.286
25+$0.283
50+$0.280
100+$0.277
250+$0.264
More Pricing...
6.8ohm
0
SMD
POSISTOR PRG Series
20V
Over Current Protection
0
-10°C
60°C
Chip
± 20%
120mA
55mA
No SVHC (04-Feb-2026)
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM